Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE51CA
Newark Part No.06R2090
Product Range1.5KE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.460 |
| 2400+ | $0.458 |
| 4800+ | $0.456 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE51CA
Newark Part No.06R2090
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage43.6V
Clamping Voltage Max70.1V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage48.5V
Maximum Breakdown Voltage53.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
The 1.5KE51CA is a 2-pin 43.6V axial-leaded Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The typical failure mode is short from over-specified voltage or current. It has 1500W peak pulse capability at 10/1000μs waveform and 0.01% repetition rate (duty cycles). The Pb-free E3 means 2nd level interconnect is Pb-free and the terminal is tin (Sn) finish, matte tin lead-free plated.
- Glass passivated chip junction
- Excellent clamping capability
- Low incremental surge resistance
- Fast response time - Typically <lt/>1ps from 0V to BV minimum
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
43.6V
Diode Case Style
DO-201
Minimum Breakdown Voltage
48.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
70.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
53.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE51CA
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate