You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V1000LA80AP
TVS Varistor, MOV, 1 kV, 1.2 kV, LA Series, 2.7 kV, Disc 14mm, Metal Oxide Varistor (MOV)
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- V1000LA80AP
- Newark Part No.:
- 58K7189
- Product Range
- LA Series
- Technical Datasheet:
- V1000LA80AP Datasheet
Product Range Selector (LA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kV
- :
- 1.2kV
- :
- LA Series
- :
- 2.7kV
- :
- Disc 14mm
- :
- Metal Oxide Varistor (MOV)
- :
- 4.5kA
- :
- -55°C
- :
- 85°C
- :
- 220J
- :
- -
Technical Docs (4)
Product Overview
- Lead-free, Halogen-free and RoHS compliant
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Applications
Industrial, Safety
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/06/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $3.44 | ||
10+ | $2.90 | ||
25+ | $2.76 | ||
50+ | $2.60 | ||
100+ | $2.46 | ||
500+ | $2.19 | ||
1000+ | $1.85 | ||
2500+ | $1.74 |
Pricing is unavailable. Please contact customer services.