You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MM01025 - 

Solder Wire, 60/40, 0.048" Diameter, 190°C, 1lb

MM01025 - Solder Wire, 60/40, 0.048" Diameter, 190°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
MM01025
Newark Part No.:
38C1598
Technical Datasheet:
MM01025   Datasheet
See all Technical Docs

Product Information

:
-
:
60, 40 Sn, Pb
:
1.22mm
:
0.048"
:
190°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM01025 is a gray 60/40 grade 61m Solder Wire with metal odor and made of Sn and Pb alloy. It is stable under normal conditions of storage and use and is incompatible with strong oxidizing agents, strong acids and strong bases.
  • 183 to 188°C Melting point

Applications

Maintenance & Repair

Warnings

Causes skin and eye irritation. It is suspected of causing cancer and may damage fertility or the unborn child. Causes damage to organs through prolonged or repeated exposure.

Associated Products

Compare Selected

Related Searches

41 In stock

41 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$53.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $53.91
 
5+ $49.92
 
10+ $45.94
 
25+ $39.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note