You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KT-CP0128

LULZBOT TAZ AEROSTRUDER TOOL HEAD

LULZBOT KT-CP0128

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LULZBOT LULZBOT
Manufacturer Part No:
KT-CP0128
Newark Part No.:
69AC1836
Technical Datasheet:
KT-CP0128   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Aerostruder Tool Head

:
LulzBot TAZ 6 & LulzBot TAZ 5 3D Printers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Precision and versatility come together in the LulzBot TAZ Aerostruder Tool Head, featuring the popular Titan Aero hot end and extruder from E3D. This tool head mounts quickly and easily to your LulzBot TAZ 3D Printer and incorporates a powerful centrifugal fan and 360-degree part cooling for excellent fine detail, bridging, and overhang performance. The Aerostruder prints both rigid and flexible filaments with ease making it a great choice for users that change filament types often. Lightweight, compact, precision-machined extruder components provide accuracy and consistency print after print.
  • Required filament diameter: 2.85 mm diameter (3 mm)
  • Hot end temperature range: 140°C - 300°C
  • Nozzle diameter: 0.5 mm
  • Required power system: 24 Volts
  • Fans: (1) 5v 40 mm axial fan, and (1) 24v centrifugal fan
  • Weight: 495.75 g (1.09 lbs)

0 In stock

Non-Cancelable / Non Returnable

$357.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $357.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --