You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KT-PR0047NA
LulzBot Mini 2 3D Printer
- Manufacturer:
- LULZBOT LULZBOT
- Manufacturer Part No:
- KT-PR0047NA
- Newark Part No.:
- 61AC4029
- Technical Datasheet:
- KT-PR0047NA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- 0.4mm
- :
- ABS, Alloy-910, HIPS, INOVA-1800, nGen, Ninjaflex, Nylon, PC, PCTPE, PETG, PLA, Polyflex, T-Glase
- :
- 160mm x 160mm x 180mm
- :
- 0.5mm
- :
- 300mm/s
- :
- 240VAC
- :
- -
- :
- SD Card, USB
- :
- STL, OBJ, JPG, PNG, X3D, 3MF
- :
- Cura
- :
- GNU, Linux, Mac OSX, Windows
- :
- -
Technical Documents (1)
Product Overview
- 20% larger build volume with no increase in footprint
- Innovative belt-driven Z-axis for better print quality and faster cycle times
- GLCD Controller for tetherless 3D printing
- Prints both rigid and flexible filaments out of the box
- Whisper quiet operation
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $2,078.05 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.