You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KT-PR0050NA
3D Printer, TAZ PRO, 2.85mm Filament, 280mm x 280mm x 285mm Build, 0.5mm Nozzle, USB
- Manufacturer:
- LULZBOT LULZBOT
- Manufacturer Part No:
- KT-PR0050NA
- Newark Part No.:
- 01AH9164
- Technical Datasheet:
- KT-PR0050NA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- -
- :
- ABS, CPE, Carbon Fibre, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, PVB & TPU
- :
- 280mm x 280mm x 285mm
- :
- 0.5mm
- :
- -
- :
- 240V
- :
- 500W
- :
- USB
- :
- STL, OBJ, JPG, PNG, X3D, 3MF
- :
- Cura
- :
- GNU, Linux, Mac OSX, Windows
- :
- -
Technical Documents (2)
Product Overview
- Two active-lifting hot ends enable true multi-material 3D printing and complex parts
- Large 280 x 280 x 285 mm build volume with heated build plate
- Automated X/Y/Z offset calibration, nozzle wiping, and self-levelling features
- Hardened steel E3D components enable printing of soft materials up to industrial-grade composites
- Dual filament runout sensors
- Multi-material printing is now available on the TAZ Pro 3D printer
Contents
Industrial desktop 3D printer, Hangable LulzBot bag, replacement wiper pads, Part removal tool, Scrub pads, Glue stick, Precision knife, Long nose pliers, 7 piece hex key set, Metric ruler, Dental pick, Tweezers.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $6,880.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.