You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KT-PR0051NA
LULZBOT TAZ 3D PRINTER WORKHORSE EDITION
- Manufacturer:
- LULZBOT LULZBOT
- Manufacturer Part No:
- KT-PR0051NA
- Newark Part No.:
- 03AH4464
- Technical Datasheet:
- KT-PR0051NA Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.85mm
- :
- 0.4mm
- :
- ABS, CPE, Carbon Fibre, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, PVB & TPU
- :
- 280mm x 280mm x 285mm
- :
- 0.5mm
- :
- 300mm/s
- :
- 240V
- :
- 500W
- :
- SD Card, USB
- :
- STL, OBJ, JPG, PNG, X3D, 3MF
- :
- Cura
- :
- GNU, Linux, Mac OSX, Windows
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $4,100.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.