You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0981 ENC 100 - 

Connector Adapter, RJ45, 4 Positions, Receptacle, M12, 4 Positions, Receptacle

0981 ENC 100 - Connector Adapter, RJ45, 4 Positions, Receptacle, M12, 4 Positions, Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0981 ENC 100
Newark Part No.:
05X9415
Technical Datasheet:
0981 ENC 100   Datasheet
See all Technical Docs

Product Overview

The 0981 ENC 100 is a 4-position RJ45 Female to M12 Female Ethernet Panel-mount Adaptor, D coding, chassis side thread PG 9, 90° termination. Polyamide housing, pre-nickel/gold-plated CuZn contact.
  • IP20/IP67 Protection rating
  • 1.5A Current rating
  • 60V Maximum voltage rating

Applications

Automotive, Industrial, Communications & Networking

Product Information

:
RJ45
:
4Positions
:
Receptacle
:
M12
:
4Positions
:
Receptacle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$67.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $67.41
 
5+ $57.45