Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.768 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 4000
$9,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0603UWD-TR
Newark Part No.75K1442
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity160mcd
Viewing Angle140°
Lens ShapeRectangular
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Color
White
Bulb Size
0.8mm x 1mm
Forward Voltage
3.5V
Viewing Angle
140°
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
160mcd
Lens Shape
Rectangular
Technical Docs (1)
Alternatives for SML-LX0603UWD-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate