You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CDU-L-3-35-DMX

LED Driver, 54 W, 48 V, 350 mA, Constant Current, 110 V, 240 V

CDU-L-3-35-DMX - LED Driver, 54 W, 48 V, 350 mA, Constant Current, 110 V, 240 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDU-L-3-35-DMX
Newark Part No.:
20M5035
Product Range
COLOURDRIVER Series
Technical Datasheet:
CDU-L-3-35-DMX   Datasheet
See all Technical Docs

Product Information


:
-

:
54W

:
48V

:
350mA

:
Constant Current

:
110V

:
240V

:
COLOURDRIVER Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CDU-L-3-35-DMX from Lumidrives is a colour driver with DMX control capability. This drives up to 12 LEDs per channel and totally 36. It has 3 fully addressable constant current outputs to separately control and drive red, blue and green LED circuits, making infinite combinations of colours possible. CDU-L-3-35-DMX is an appropriate driver for any Dialight Lumidrives colour engine or RGB LinkLED system and are used in dynamic RGB colour mixing, decorative lighting, entertainment lighting and theme lighting.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 19/10/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.