You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LXML-PM01-0100
LED Single Color, Green, 530nm, 0.102W, 100lm, 350mA, 125°, 3.05V, Dome, 3 Pins
- Manufacturer:
- LUMILEDS LUMILEDS
- Manufacturer Part No:
- LXML-PM01-0100
- Newark Part No.:
- 75T7423
- Product Range
- LUXEON Series
- Technical Datasheet:
- LXML-PM01-0100 Datasheet
Product Range Selector (LUXEON Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- -
- :
- 102mW
- :
- 530nm
- :
- 100lm
- :
- 350mA
- :
- 125°
- :
- 2.9V
- :
- -
- :
- 4.61mm
- :
- 3.17mm
- :
- 1812
- :
- 100lm/W
- :
- -
- :
- Power LED Lens
- :
- Dome
- :
- 2.1mm
- :
- LUXEON Series
- :
- MSL 1 - Unlimited
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Industrial, Signal Processing
100 In stock
Same day shipping
More stock available week commencing 15/05/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $6.68 | |
10+ | $4.72 | |
25+ | $4.44 | |
50+ | $4.15 | |
100+ | $3.87 | |
250+ | $3.56 | |
500+ | $3.35 |
Pricing is unavailable. Please contact customer services.