You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

39TB 04F

Panel Mount Barrier Terminal Block, 2 Row, 4 Positions, 14.3 mm, 30 A

MARATHON SPECIAL PRODUCTS 39TB 04F
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
39TB 04F
Newark Part No.:
02C8862
Technical Datasheet:
39TB 04F   Datasheet
See all Technical Docs

Product Overview

The 39TB 04F is a 4-pole 30A panel-mount Barrier Terminal Block with 2.3Nm recommended torque. It has grey MAI-60 grade-F temperature rating insulator base, nickel plated per QQ-N-290 brass per QQ-B-613 terminal plates and nickel-plated per QQ-N-290 brass per QQ-W-321 screws.
  • UL94V-0 Flammability

Applications

Industrial, Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Row

:
4Positions

:
-

:
-

:
14.3mm

:
30A

:
600V
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
1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$378.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $378.47