You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

604-GP-8

Panel Mount Barrier Terminal Block, 2 Row, 8 Positions, 12 AWG, 4 AWG, 22.22 mm, 70 A

604-GP-8 - Panel Mount Barrier Terminal Block, 2 Row, 8 Positions, 12 AWG, 4 AWG, 22.22 mm, 70 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
604-GP-8
Newark Part No.:
44F7845
Technical Datasheet:
604-GP-8   Datasheet
See all Technical Docs

Product Overview

The 604-GP-8 is a 8-pole 70A panel-mount Barrier Terminal Block with open back design. It has plated brass terminals, 150°C general purpose phenolic base and #12-32 binder head phil-slot screws. It accepts wire range with wire binding screw of #4 to #12AWG.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Row

:
8Positions

:
12AWG

:
4AWG

:
22.22mm

:
70A

:
600V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

57 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$116.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $116.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange