You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4516CUK+T

Analog Switch, CMOS, 1 Channels, SPST-NO, 20 ohm, ± 1V to ± 6V, SOT-23, 5 Pins

Date/Lot Code
MAXIM INTEGRATED / ANALOG DEVICES MAX4516CUK+T
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4516CUK+T
Newark Part No.:
73Y4224
Technical Datasheet:
MAX4516CUK+T   Datasheet
See all Technical Docs

Product Overview

The MAX4516CUK+T is a dual supply, low on-resistance, SPST, CMOS analogue switch in 5 pin SOT-23 package. The CMOS switches can operate continuously with dual supplies between ±1V and ±6V. Each switch can handle rail to rail analogue signals. The off-leakage current maximum is only 1nA at +25°C or 20nA at +85°C. The digital input is referenced to the positive power supply and is CMOS compatible. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards, cellular phones and modems.
  • Supply voltage range is ±1V to ±6V
  • Operating temperature range from 0°C to 70°C
  • Normally open switch
  • Maximum on-resistance is 20 ohm
  • Low on-leakage current is 2nA at +25°C, 40nA at +85°C
  • Low charge injection of 20pC maximum
  • Fast switching speed of tON = 100ns, tOFF = 75ns
  • CMOS logic compatible with ±5V supplies

Applications

Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPST-NO

:
20ohm

:
± 1V to ± 6V

:
SOT-23

:
5Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 30/01/23

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --