You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17260XEVKIT# - 

Evaluation Board, MAX17260X Li-Ion Fuel Gauge IC, ModelGauge m5, 1 Series Pack, WLP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17260XEVKIT#
Newark Part No.:
62AC7158
Technical Datasheet:
MAX17260XEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit designed to evaluate the MAX17260 stand-alone ModelGauge™ m5 host-side fuel-gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. Suitable for use in Bluetooth headsets, digital still, video and action cameras, handheld computers and terminals, health and fitness monitors, home and building automation, sensors, medical devices, portable game players, tablets, 2-in-1 laptops, toys, wearables, smartwatches and wireless speakers.
  • ModelGauge™ m5 algorithm
  • Monitors from 1S cell packs
  • Battery pack input voltage range of 2.3V to 4.9V
  • Thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested
  • Wearables, Smartwatches; Tablets, 2-in-1 Laptops; Bluetooth Headsets; Health and Fitness Monitors; Digital Still, Video, and Action Cameras;
  • Medical Devices; Handheld Computers and Terminals; Wireless Speakers; Home and Building Automation, Sensors; Portable Game Players; Toys

Contents

IC evaluation board, DS91230+ USB interface, RJ-11 connection cable.

Product Information

:
Power Management - Battery
:
Fuel Gauge
:
MAX17260X
:
Maxim Integrated Products
:
Eval Kit MAX17260X, DS91230+ USB Interface, RJ-11 Connection Cable, Windows-Based GUI S/W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

[for same day shipping, for same day shipping]
1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 15/06/20

$102.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $102.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.