You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17261GEVKIT# - 

Evaluation Board, MAX17261G Li-Ion Fuel Gauge IC, ModelGauge m5, 1 Series Pack, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17261GEVKIT#
Newark Part No.:
63AC9967
Technical Datasheet:
MAX17261GEVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit designed to evaluate the MAX17261 stand-alone ModelGauge™ m5 host-side fuel-gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. Suitable for use in tablets, 2-in-1 laptops, digital still, video and action cameras, medical devices, handheld computers and terminals, financial terminals, mobile printers, augmented/virtual reality devices, robots, E-bikes, battery backups and wireless speakers.
  • ModelGauge™ m5 algorithm
  • Monitors from 2S+ cell packs
  • Battery pack input voltage range of 4.6V to 39.2V
  • Thermistor measurement network
  • Optional on-board PCB trace sense resistor
  • Windows 7 or newer compatible software
  • Proven PCB layout
  • Fully assembled and tested
  • Tablets, 2-in-1 Laptops; Digital Still, Video, and Action Cameras; Medical Devices; Handheld Computers and Terminals;
  • Financial Terminals; Mobile Printers; Augmented/Virtual Reality Devices; Robots; E-Bikes; Battery Backups; Wireless Speakers

Contents

IC evaluation board, DS91230+ USB interface, RJ-11 connection cable.

Product Information

:
Power Management - Battery
:
Fuel Gauge
:
MAX17261G
:
Maxim Integrated Products
:
Eval Board MAX17261G, DS91230+ USB Interface, RJ-11 Connection Cable, GUI Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

[for same day shipping, for same day shipping]
1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 15/06/20

$99.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $99.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.