You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX17502FTEVKIT# - 

Evaluation Kit, MAX17502FT, DC/DC Converter, Step-Down, 7V to 60V Input, 5V Fixed Output

MAX17502FTEVKIT# - Evaluation Kit, MAX17502FT, DC/DC Converter, Step-Down, 7V to 60V Input, 5V Fixed Output
MAX17502FTEVKIT# - Evaluation Kit, MAX17502FT, DC/DC Converter, Step-Down, 7V to 60V Input, 5V Fixed Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17502FTEVKIT#
Newark Part No.:
38AC1501
Product Range
Himalaya Series
Technical Datasheet:
MAX17502FTEVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX17502FTEVKIT# from Maxim Integrated Products is a MAX17502F evaluation kit (EV kit). It provides a proven design to evaluate the MAX17502F high-efficiency, high-voltage, synchronous step-down DC-DC converter. The EV kit uses the device to generate a fixed 5V at load currents up to 1A from a 7V to 60V input supply. The device features a forced-PWM control scheme that provides constant switching-frequency operation at all load and line conditions. Typically applications include automotive, base station, VOIP, telecom, battery-powered equipment, general-purpose point-of-load, home heater, industrial process control, HVAC and building control.
  • Resistor-programmable UVLO threshold
  • 600KHz switching frequency
  • Enable/UVLO input
  • Open-drain active-low RESET output
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Base Station, VOIP, Telecom; Battery-Powered Equipment; General-Purpose Point-of-Load; Home Theater; HVAC and Building Control; Industrial Process Control

Product Information

:
Maxim Integrated Products
:
MAX17502F
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAX17502F
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$41.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $41.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.