You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX208ECNG+

Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, DIP-24

MAX208ECNG+ - Transceiver RS232, 4.5V-5.5V supply, 4 Drivers, DIP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX208ECNG+
Newark Part No.:
73Y2889
Technical Datasheet:
MAX208ECNG+   Datasheet
See all Technical Docs

Product Overview

The MAX208ECNG+ is a ±15KV ESD protected, +5V RS232 transceiver in 24 pin DIP package. It is a RS232 and V.28 transceiver with high ±15KV ESD HBM (Human Body Model) protection and integrated charge pump circuitry for single 5V supply operation. This transceiver meets all EIA/TIA232E and CCITT V.28 specifications at data rate up to 120Kbps when loaded. This device is typically used in battery powered equipment.
  • Four drivers and four receivers
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Supply current is 11mA
  • Four 0.1µF external capacitors
  • Saves board space
  • Saves power for reduced power requirement

Applications

Communications & Networking, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS232

:
4Drivers

:
4Receivers

:
4.5V

:
5.5V

:
DIP

:
24Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

20 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$10.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange