You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX231EWE+

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-16

MAX231EWE+ - Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX231EWE+
Newark Part No.:
73Y2939
Technical Datasheet:
MAX231EWE+   Datasheet
See all Technical Docs

Product Overview

The MAX231EWE+ is a +5V powered multichannel RS232 driver/receiver in 16 pin WSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX231 has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Two RS232 drivers and two RS232 receivers
  • Saves board space
  • Data rate of 120Kbps
  • Transition slew rate is 4V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
  • VCC supply current of 0.4mA with no load

Applications

Communications & Networking, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

17 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$6.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange