You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX32600MBED#

Development Board, MAX32600 MCU, ARM mbed Enabled Development Platform, Prototyping Area

MAX32600MBED# - Development Board, MAX32600 MCU, ARM mbed Enabled Development Platform, Prototyping Area

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX32600MBED#
Newark Part No.:
98Y2233
Technical Datasheet:
MAX32600MBED#   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products

:
32bit

:
ARM / Cortex

:
ARM

:
Cortex-M3

:
MAX32600

:
Dev Board MAX32600, USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

ARM mbed enabled development platform for evaluating the capabilities of the MAX32600 microcontroller. It also provides a complete, functional system ideal for developing and debugging applications. The Serial Peripheral Interface (SPI) and Inter-Integrated Circuit (I2C) connectivity on a 2 x 6 header provide connectivity to existing evaluation modules.
  • On-board ARM® mbed™ HDK interface provides quick connection to toolchains
  • Arduino-compatible connectors provide connectivity to existing component boards
  • Prototyping area allows construction of user circuits in close proximity to precision AFE I/O
  • General-purpose pushbutton switches and LEDs allow for On-board tactile and visual interaction
  • USB micro-B connection to MAX32600 USB device controller provides 12Mbps user data channel

Contents

Five DS28E83 DeepCover radiation resistant 1-Wire authenticator (6 TDFN), Five DS2476Q+ DeepCover secure coprocessor (6 TDFN), Two DS9121AQ+ socket board (6 TDFN), DS9481P-300# USB to 1W/I2C adapter, USB type-A to micro-USB type-B cable.

0 In stock

Non-Cancelable / Non Returnable

$74.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $74.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange