You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4430ESA+ - 

Operational Amplifier, Ultra Low Distortion, 1 Amplifier, 180 MHz, 100 V/µs, ± 4.5V to ± 5.5V

MAX4430ESA+ - Operational Amplifier, Ultra Low Distortion, 1 Amplifier, 180 MHz, 100 V/µs, ± 4.5V to ± 5.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4430ESA+
Newark Part No.:
73Y4152
Technical Datasheet:
MAX4430ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4430ESA+ is a dual supply, 180MHz, 16bit accurate, ultra low distortion op-amp in 8 pin NSOIC package. This single op-amp features wide bandwidth, 16bit settling times in 37ns and low-noise/low-distortion operation. The MAX4430 is compensated for unity gain stability and have a small signal -3dB bandwidth of 180MHz. The op-amp requires only 11mA of supply current per amplifier while achieving 125dB open loop gain. Voltage noise density is a low 2.8nV/√Hz and provides 100dB spurious-free dynamic range (SFDR) at 1MHz. This characteristic makes this op-amp ideal for driving modern high-speed 14 and 16bit analogue to digital converter (ADC). This high speed op-amps feature wide output voltage swings capable of driving ADCs with ≥4V input dynamic range and a high current output drive up to 60mA. Using voltage feedback architecture, the device meet the requirements of many applications that previously depended on current feedback amplifiers.
  • Supply voltage range is ± 4.5V to ± 5.5V
  • Operating temperature range from -40°C to 85°C
  • Open-loop gain is 110dB (min)
  • Minimum gain stable is +1V/V
  • Settling time is 37ns to 0.0015%
  • Input offset voltage is ±1.25mV and input bias current is 11μA

Applications

Signal Processing

Product Information

:
1 Amplifier
:
180MHz
:
100V/µs
:
± 4.5V to ± 5.5V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX4430ESA+

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $4.50   10+ $4.02   25+ $3.62   50+ $3.45   100+ $3.30   250+ $2.98   500+ $2.68   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check Stock & Lead Times

More stock available week commencing 24/02/20

View all alternatives / recommendations
$6.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.59
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $6.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.49
Promotional price
Contract Price
Web only price
Web only contract price