You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4659EUA+T
Analog Switch, High Current, 1 Channels, SPDT, 50 ohm, 9V to 40V, ± 4.5V to ± 20V, µMAX, 8 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4659EUA+T
- Newark Part No.:
- 73Y4422
- Technical Datasheet:
- MAX4659EUA+T Datasheet
Product Overview
- Supply voltage range is 9V to 40V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- One normally closed (NC) switch and one normally open (NO) switch
- Rail to rail signal handling
- VL supply not required
- Charge injection is 1.5pC
- Off-leakage current is only 1nA max at TA = +25°C
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- SPDT
- :
- 50ohm
- :
- 9V to 40V, ± 4.5V to ± 20V
- :
- µMAX
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
159 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
60 available 2 - 4 business days shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $5.69 | |
10+ | $5.09 | |
25+ | $4.83 | |
50+ | $4.42 | |
100+ | $4.01 | |
250+ | $3.67 |
Pricing is unavailable. Please contact customer services.