You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX638AESA+

Buck (Step Down) Switching Regulator, Fixed, 5V-16.5Vin, 5V/75mA out, 65 kHz, NSOIC-8

MAX638AESA+ - Buck (Step Down) Switching Regulator, Fixed, 5V-16.5Vin, 5V/75mA out, 65 kHz, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX638AESA+
Newark Part No.:
73Y5430
Technical Datasheet:
MAX638AESA+   Datasheet
See all Technical Docs

Product Overview

The MAX638AESA+ is a CMOS step down switching regulator in 8 pin NSOIC package. This device is designed for minimum component, low power DC to DC conversion. Typical application requires only small, low cost inductor, an output filter capacitor and a catch diode. Low battery detection circuitry is included on-chip. It is fixed +5V output regulator and can also be set for other voltages by adding two resistors. The MAX638 is used in linear voltage regulator replacement, +12V to +5V conversion and battery life extension applications.
  • Supply voltage range from 5V to 16.5V (Vout = 5V) and 2.2V to 16.5V (adjustable mode)
  • Operating temperature range from -40°C to 85°C
  • Typical efficiency of 85% and output current of 0.075A
  • Supply current of 135μA at TA = 25°C
  • Line regulation is 0.2% Vout and load regulation is 0.2% Vout
  • Oscillator frequency of 65KHz and oscillator duty cycle of 50%

Applications

Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
5V

:
16.5V

:
NSOIC

:
8Pins

:
75mA

:
5V

:
65kHz

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

75 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$10.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange