You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX664CSA+

Linear Voltage Regulator, Fixed, -16.5V to -2V input, -5V/40 mA out, NSOIC-8

MAX664CSA+ - Linear Voltage Regulator, Fixed, -16.5V to -2V input, -5V/40 mA out, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX664CSA+
Newark Part No.:
73Y5552
Technical Datasheet:
MAX664CSA+   Datasheet
See all Technical Docs

Product Overview

The MAX664CSA+ is a dual mode 5V/programmable micropower voltage regulator in 8 pin NSOIC package. It can be used as either 5V fixed output regulator with no additional components or can be adjusted from 1.3V to 16V using two external resistors. Fixed or adjustable operation is automatically selected via the VSET input. It is ideally suitable for battery-powered systems, has an input voltage range from 2V to 16.5V, an output current capability of 40mA and can operate with low input-output differentials. Other features include current limiting and low power shutdown. This negative regulator is pin and electrically compatible with the ICL7664 and can plug-in replace this device, improving performance and eliminating the need for external resistance in 5V application. This is used in remote data acquisition and telemetry, radio controlled devices, long life battery-powered systems and LCD display systems.
  • Low power CMOS, 12μA max quiescent current
  • Operating temperature range from 0°C to 70°C
  • No output over shoot on power up
  • Output voltage range from 4.75V to5.25V at Vset=GND
  • Minimum load current of 5μA
  • Maximum line regulation is 0.35%/V at +2V ≤ VIN ≤ +15V, Vout = Vref
  • Maximum load regulation of 7ohm at 1mA ≤ Iout2 ≤ 20mA

Applications

Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-5V

:
-

:
-

:
-16.5V

:
-2V

:
-

:
40mA

:
Fixed

:
NSOIC

:
8Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

63 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$5.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.49
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange