You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXM17575EVKIT# - 

Evaluation Board, MAXM17575 DC/DC Converter, Step Down Converter, 7.5V - 60V In, 5V Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXM17575EVKIT#
Newark Part No.:
45AC5425
Product Range
Himalaya Series
Technical Datasheet:
MAXM17575EVKIT#   Datasheet
See all Technical Docs

Product Overview

Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter—which includes built-in FETs, compensation, and additional functions—with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.
  • Highly-integrated solution with built-in shielded inductor
  • Wide 7.5V to 60V input range
  • Programmed 5V output, up to 1.5A output current
  • High 92% efficiency (VIN = 12V, VOUT = 5V at 0.5A)
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Programmed 1ms soft-start time, PWM mode of operation
  • Open-drain active-low RESET output, external frequency synchronization
  • Overcurrent and overtemperature protection, low-profile, surface-mount components
  • Proven PCB layout, fully assembled and tested
  • CISPR-22 class B compliant
  • Base Station Point-of-Load Regulator; Distributed Supply Regulation; FPGA and DSP Point-of-Load Regulator; HVAC and Building Control; Industrial Power Supplies

Product Information

:
Maxim Integrated Products
:
MAXM17575
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board MAXM17575
:
Himalaya Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 15/06/20

$42.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $42.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.