You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXREFDES150# - 

Reference Design Board, Pocket IO PLC Development Platform

MAXREFDES150# - Reference Design Board, Pocket IO PLC Development Platform

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES150#
Newark Part No.:
99Y8177
Technical Datasheet:
MAXREFDES150#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES150# from Maxim Integrated Products is a Pocket IO™ PLC development platform. Maxim's new Pocket IO™ development platform is a reference design integrating a total of 30 IO's consisting of four analogue inputs, one analogue output, eight digital inputs, eight digital outputs, two RS485 (Profibus-capable field busses), three encoder motor-control ports and four IO-Link® masters. This demonstration platform shows how analogue integration can enable lower heat dissipation and faster throughput in a footprint that is less than ten cubic inches. Pocket IO connectivity is through USB or its own Wi-Fi® network. Code can be developed to run on the Intel® Edison using the popular and easy to use open-source Arduino® software IDE. Typical applications include factory and process automation, building automation, robotic control, IO-link sensors and actuators, rapidly creating and prototyping new industrial control systems.
  • 2 analogue input channels ±12V, differential, 0V to +12V range per pin, 24bit ADC
  • 2 analogue input channels ±24mA, 24bit ADC
  • Analogue output channel 0V to ±12V, 16bit DAC
  • 8 digital input channels 36V (max) configurable for IEC® 61131-2 input types 1, 2 and 3
  • Eight digital output channels: 640mA high-side switches or 640mA push-pull at 24V
  • Two RS485 COM ports, half-duplex up to 42Mbps data rate
  • Four IO-Link master ports with M12 female connectors
  • Fully IO-link version 1.1 compliant
  • TEConcept IO-link master stack

Contents

Pocket IO: MAXREFDES150MAIN# and MAXREFDES150LED# stacked in plastic case with Intel Edison, Connector attach board - MAXREFDES150ATACH#, 40 pin female-female cable assembly-two off, USB A to micro-USB B, AC-to-DC (24VDC, 1A) power supply with adapters for regional outlets.

Product Information


:
Maxim Integrated Products

:
MAXQ615, MAX44248, MAX11200, MAX5216, MAX9620, MAX15007

:
Interface

:
Current Loop Sensor

:
-

:
-

:
MAXQ

:
Reference Design Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$725.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $725.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.