You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

21-4585 - 

PCB, Pad Per Hole, 1.6 mm Thickness, 140.5 mm x 110 mm

21-4585 - PCB, Pad Per Hole, 1.6 mm Thickness, 140.5 mm x 110 mm
21-4585 - PCB, Pad Per Hole, 1.6 mm Thickness, 140.5 mm x 110 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
21-4585
Newark Part No.:
24C0947
Technical Datasheet:
21-4585   Datasheet
See all Technical Docs

Product Information


:
Prototype Board

:
Epoxy Glass Composite

:
-

:
-

:
-

:
2.38mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Large PC Board Large PC Board, Number of Holes: 2036, Board Dimensions: 5 1/2 x4 5/16 x 3/32 in.

Alternatives for 21-4585

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

VECTOR ELECTRONICS

PCB, Pad-per-hole, Epoxy Glass Composite, 1.57mm, 114.3mmx165.1mm

     

Each

1+ $32.45   10+ $32.45   25+ $28.12   100+ $28.05   250+ $26.37   500+ $25.32   More Pricing...

Restricted Item Add
     

Each

1+ $20.09   25+ $19.12   50+ $18.23   100+ $17.25   250+ $16.49   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

23 In stock

23 in stock for same day shipping
 
Check Stock & Lead Times

200 more will be available on 28/07/20

More stock available week commencing 30/11/20

$4.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.55
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $4.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.