You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

21-4600 - 

Matrix Board, 1.6 mm Thickness, 72 mm x 47 mm

21-4600 - Matrix Board, 1.6 mm Thickness, 72 mm x 47 mm
21-4600 - Matrix Board, 1.6 mm Thickness, 72 mm x 47 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
21-4600
Newark Part No.:
38C9102
Technical Datasheet:
21-4600   Datasheet
See all Technical Docs

Product Information


:
Prototype Board

:
Epoxy Glass Composite

:
-

:
-

:
-

:
2.38mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Experimenters general purpose PC board for assembling prototype, school and hobby projects. Features number markings for easy positioning.
  • Number of holes: 375
  • Dimension: 2” x 2-13/16” x 1/16Mounting hole spacing: 65mm x 40. 6mm
  • 2. 5mm connection hole spacing
  • 0. 95mm connection hole diameter

Associated Products

Compare Selected

384 In stock

384 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/11/20

$1.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.