You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

26-1916

Power Relay, DPDT, 10 A

Date/Lot Code
MCM 26-1916
MCM 26-1916
MCM 26-1916
MCM 26-1916
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
26-1916
Newark Part No.:
95K9692

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT


:
10A




:
120V


:
12V



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Heavy-duty relays utilize standard 8 pin or 11 pin configuration, making them compatible with many industrial control applications. They have countless uses in custom design of AC or DC lighting, sound and automation control applications. Contacts are rated at 10A (250VAC or 30VDC). Relays are compatible with standard 8 and 11 pin relay sockets (available separately).
  • DPDT contacts
  • Contacts are rated at 10A (250VAC or 30VDC).
  • Coil Current 25mACompatible Sockets
  • Surface mount or DIN rail
  • Inline with solder tabs See the entire line:
  • 8-pin, DPDT 12VDC
  • 8-pin, DPDT 120VAC
  • 11-pin, 3PDT 12VDC
  • 11-pin, 3PDT 120VAC

33 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 09/01/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$12.19

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.19
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ $11.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --