You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

287-10210 - 

Zener Voltage Vz Typ:5.1V

287-10210 - Zener Voltage Vz Typ:5.1V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
287-10210
Newark Part No.:
33AC0157
Technical Datasheet:
287-10210   Datasheet
See all Technical Docs

Product Overview

The 1N5338BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
  • Cathode indicated by polarity band
  • 1μA at 1V Reverse leakage current
  • 14.4A at 25°C Maximum surge current
  • 0.39V Reverse Zener voltage change
  • 930mA Maximum DC Zener current

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Find similar products Choose and modify the attributes above to find similar products.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

$3.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $3.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note