Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No287-10720
Newark Part No.33AC0171
Product RangeMCL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No287-10720
Newark Part No.33AC0171
Product RangeMCL Series
Technical Datasheet
Lamp Style-
Lamp Base Type-
LED ColorYellow
DimmableNon-Dimmable
Beam Angle-
Supply Voltage2.1VDC
Energy Rating-
External Diameter3mm
Product RangeMCL Series
SVHCTo Be Advised
Product Overview
The MCL034YT is a Through-hole LED with yellow transparent lens, made of GaAsP on GaP dice.
- 5V Reverse voltage
- 10μA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Lamp Style
-
LED Color
Yellow
Beam Angle
-
Energy Rating
-
Product Range
MCL Series
Lamp Base Type
-
Dimmable
Non-Dimmable
Supply Voltage
2.1VDC
External Diameter
3mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate