Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No37-100
Newark Part No.92B1625
Technical Datasheet
Resistance10ohm
Product Range-
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating-
Temperature Coefficient-
Resistor TechnologyMetal Oxide
Resistor TypeFlame Proof
Product Diameter3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Resistor 1/2W 100 Ohm Flameproof, Bag of 20 1/2 Watt Flameproof Resistors, Resistance: 100 ohm, Tolerance: 5 %, Quantity: 20 per bag
Technical Specifications
Resistance
10ohm
Resistance Tolerance
± 5%
Power Rating
500mW
Temperature Coefficient
-
Resistor Type
Flame Proof
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Metal Oxide
Product Diameter
3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate