You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50-090

Rotary Potentiometer, Medium Pads, 8 ohm

Date/Lot Code
MCM 50-090
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
50-090
Newark Part No.:
93B0914

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8ohm






:
Panel Mount

:
9.53mm


:
Rotary


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Medium—duty L—pads
  • Most common size
  • 8Ω
  • Hardware supplied
  • 3/8" shaft
Best Seller

13 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 27/02/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$10.50

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $9.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --