You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

831-2129

Modular Connector, RJ45 Jack, 1 x 1 (Port), Cat5e, Panel Mount

MCM 831-2129
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
831-2129
Newark Part No.:
65J9309

Product Overview

Blue CAT5/5E Keystone Jack Jacks are available in 6 colors to match housing or allow color- coded designation port in compliance with TIA-606 requirements. The MCM Category 5e Keystone Jacks are designed for superior performance that meets or exceeds industry standard TIA/EIA 568A/B requirements. The keystone jack will balance signal transmission of insertion loss and crosstalk from 1 to 250 MHz.
  • Type: Panel-type Unshielded RJ-45 (8P8C)
  • Termination: 110 IDC punchdown for 22-26 AWG solid wires
  • Supports: Dual T568A & T568B wiring compatible with Category 5 enhanced requirement
  • Use: Any unloaded keystone wallplate or patch panel
  • Certifications: UL listed; Complies with FCC Part 68

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
RJ45

:
1 x 1 (Port)

:
Jack


:
Cat5e

:
1Ports


:
Unshielded

:
Crimp

:
Without Magnetics

:
Without LED

:
Without Light Pipe


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

2,526 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 12/12/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.24
$1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.20
$1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --