You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FAM-12 - 

Attenuator Pads, Mini-Type, True Spec

FAM-12 - Attenuator Pads, Mini-Type, True Spec

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRU-SPEC TRU-SPEC
Manufacturer Part No:
FAM-12
Newark Part No.:
19C9343
Technical Datasheet:
FAM-12   Datasheet
See all Technical Docs

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Nickel-plated, solid brass body, monolithic ceramic printed circuit board, ensuring rugged construction, etched glaze-type resistors provide ±5% accuracy and excellent return loss, small 1.375" size, 22-gauge spring steel center pin, female to male fitting, not DC passive. Specifications: . Bandwidth: 100KHz~1750MHz. Return loss: 20dB typical. Accuracy: ±5%
  • 100kHz to 1750MHz Bandwidth
  • 20dB Typical return loss

Applications

RF Communications

14 In stock

14 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

$2.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.