You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DR-120-24

AC/DC DIN Rail Power Supply (PSU), 1 Output, 120 W, 24 VDC, 5 A

DR-120-24 - AC/DC DIN Rail Power Supply (PSU), 1 Output, 120 W, 24 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
DR-120-24
Newark Part No.:
24M1472
Technical Datasheet:
DR-120-24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
120W

:
24VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
88V AC to 264V AC

:
Adjustable, Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DR-120-24 from Mean Well is a single output industrial DIN rail power supply. This power supply is approved by UL508, UL60950-1, TUV, EN60950-1 standards.
  • AC input range selectable by switch
  • Short circuit, overload, overvoltage and overtemperature protections
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Fixed switching frequency is 55KHz
  • Rated voltage of 24V
  • Rated current of 5A
  • Output power is 120W
  • Input voltage range from 88VAC to 132VAC (176VAC to 264VAC by switch)
  • Efficiency up to 84%
  • Working temperature range from -10°C to 60°C

Applications

Industrial, Power Management

Best Seller

3 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$85.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $85.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $82.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $78.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange