You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPV-100-12

LED Driver, 102 W, 12 V, 8.5 A, Constant Voltage, 90 V, 264 V

LPV-100-12 - LED Driver, 102 W, 12 V, 8.5 A, Constant Voltage, 90 V, 264 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
LPV-100-12
Newark Part No.:
07W4070
Product Range
LPV-100 Series
Technical Datasheet:
LPV-100-12   Datasheet
See all Technical Docs

Product Information


:
ITE

:
102W

:
12V

:
8.5A

:
Constant Voltage

:
90V

:
264V

:
LPV-100 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPV-100-12 from Mean well is a single output switching power supply. Standard features include short circuit, over voltage and over current protection.
  • Input voltage range from 90VAC to 264VAC or 127VDC to 370VDC
  • Output voltage is 12VDC
  • Output current is 8.5A
  • Rated power is 102W
  • Efficiency is 85%
  • Constant voltage design
  • Fully encapsulated to IP67
  • Fully isolated plastic case
  • Low cost, high reliability
  • Withstand 300VAC surge input for 5sec

Applications

LED Lighting

Associated Products

Compare Selected

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 05/10/20

$43.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $43.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $41.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $40.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.