You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPV-100-24

LED Driver, 100.8 W, 24 V, 4.2 A, Constant Voltage, 90 V, 264 V

LPV-100-24 - LED Driver, 100.8 W, 24 V, 4.2 A, Constant Voltage, 90 V, 264 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
LPV-100-24
Newark Part No.:
06W0741
Product Range
LPV-100 Series
Technical Datasheet:
LPV-100-24   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
100.8W

:
24V

:
4.2A

:
Constant Voltage

:
90V

:
264V

:
LPV-100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LPV-100-24 is a LPV-100-series 100W 24V 4.2A single-output switching Power Supply with constant voltage design, universal AC input or full load, withstand 300VAC surge input for 5 seconds and 100% full load burn-in test. Suitable for LED lighting and moving sign.
  • Over-current protection
  • Over voltage protection
  • High reliability
  • Cooling by free air convection
  • Fully encapsulated with IP67 level
  • -25 to 70°C Working temperature range

Applications

Power Management

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

19 more will be available on 13/08/20

More stock available week commencing 14/12/20

Contact me when back in stock

$36.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $33.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $32.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $31.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.