You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEGGER 230425 CAL D

Insulation Tester, Calibrated w/Data, Analogue Megohmmeter, 206 mm

MEGGER 230425 CAL D
MEGGER 230425 CAL D
MEGGER 230425 CAL D
MEGGER 230425 CAL D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
230425 CAL D
Newark Part No.:
12AC8445
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
230425 CAL D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Megohmmeter

:
-

:
-

:
-

:
-

:
206mm

:
230mm

:
210mm

:
6.1kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 230425 CAL D from Megger is an AC/DC high-pot tester. This tester is designed for safety, ease of operation and readily adapt to development, maintenance or production testing. The AC/DC high-pot tester will automatically shut down if ground circuit resistance of the test object exceeds 15ohm at any time during testing. This feature may be bypassed when testing double-insulated devices or when using test probes. It provides a slide switch to select either ac or dc test voltage. This instrument is used to test the dielectric strength of electrical insulation and the ground circuit continuity of three-wire appliances and other devices.
  • Calibrated with data AC/DC high-pot tester
  • Front-panel adjustable leakage current trip from 0.3 to 12mA
  • One-second or continuous testing, recessed high voltage connections
  • Automatic failure shutdown with visual and audible alarms
  • Standard input 120Vac ±10%, 1A, 50/60Hz, applied test voltage of 0 to 4KV/0 to 5KVdc
  • Adjustable leakage current trip level AC is 0.3mA to 12mA, DC is 0.43mA to 17mA
  • Meets UL 120-Kohm requirement
  • Maximum output current is 12.6mA, maximum ripple 0.4% rms per mA at full voltage
  • ±2% accuracy of applied test voltage, leakage current is ±5% & zero start/reset in event of failure
  • Dimension is 20.6cm X 23cm X 21cm (H x W x D), weight of (5.6Kg)

Applications

Test & Measurement

Contents

230425 AC/DC high-pot tester, Includes one Cat. No. 25149 complete assembly 4ft [1.2m], Power cord, Instruction manual.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$6,634.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $6,634.95
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --