You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEGGER 247001 CAL
Ohmmeter, Calibrated, 4-Wire, 5999µohm, 59.99mohm, 599.9mohm, 5.999ohm, 59.99ohm, 0.01 ohm, 10 A
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- 247001 CAL
- Newark Part No.:
- 12AC8447
-
- Technical Datasheet:
- 247001 CAL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4-Wire
- :
- 5999µohm, 59.99mohm, 599.9mohm, 5.999ohm, 59.99ohm
- :
- 0.01ohm
- :
- 10A
- :
- -
- :
- 203.2mm
- :
- 228.6mm
- :
- 203.2mm
- :
- 5.6kg
- :
- -
Technical Documents (1)
Product Overview
- Calibrated ohmmeter
- Resolution as fine as 0.1µohm, standard accuracy of ±0.25%
- Kelvin-type, four-wire measurement eliminates errors caused by lead and contact resistances
- Digital readout with automatic zero circuit eliminates field test inaccuracies
- Broad line of test leads is available to simplify and enhance data collection
- Compact instrument measuring circuits, rechargeable batteries and charger in one self-contained unit
- Dimension of 30cm x 16cm x 25cm (H x W x D), 5.5Kg weight
Applications
Test & Measurement
Contents
247001 ohmmeter, Instruction manual, Line cord (where applicable).
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $9,105.94 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.