You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MEGGER MIT320-EN CAL D

Insulation Tester, Calibrated w/Data, Analogue / Digital Megohmmeter, 250V, 500V, 1kV, 999Mohm

MEGGER MIT320-EN CAL D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
MIT320-EN CAL D
Newark Part No.:
12AC8394
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Megger MIT300 Series
Technical Datasheet:
MIT320-EN CAL D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Megger MIT300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue / Digital Megohmmeter

:
250V, 500V, 1kV

:
999Mohm

:
-10°C

:
60°C

:
148mm

:
203mm

:
78mm

:
980g

:
Megger MIT300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MIT320-EN CAL D from Megger is a MIT300 series insulation and continuity tester with digital/analogue display. Large 20mm high characters provide very clear readout, combined with an analogue arc for the feel of an analogue instrument with a true analogue response. It has a rigid display cover folds right out of way during testing, locks down to protect display when it is finished. It is simple to use, hands free, both the display and the range selected can be read in the dark because it has a backlit display and range selection, safety interlock to prevents unsafe connection of test leads, live voltage warning, safety lockout and continuity check. It has applications in all aspects of domestic, commercial and industrial electrical contracting, building maintenance, testing, inspection and servicing. It meet the UK and international wiring regulations, including requirements of BS7671 and VDE 0413 parts 1 and 4, HD 384, IEC 364, NFC15-100, NEN3140, ES59009 and EN 61557.
  • Calibrated with data, nominal test voltage of 1000V, 500V, 250V (DC)
  • ±3%, ±2 digits up to 10Mohm, ±5% up to 100Mohm, ±30% up to full scale
  • 5V ±1V open circuit voltage, 205mA+10mA-5mA short circuit current, ±3% ±2digits accuracy (at 20°C)
  • Measuring range 0-2/20/200/2Kohm, open circuit voltage 1.5V +/-0.5V, 0 to 9ohm zero offset adjust
  • 10 ohm to 1Mohm resistance measuring range, 5V open circuit voltage, 1.5mA short circuit current
  • Default voltmeter >25V AC or DC is applied display will operate as a voltmeter
  • 8 x 1.5V cells IEC LR6 type(AA alkaline), rechargeable NiCd or NiMH cells may be used
  • Auto powerdown, switched test probe, IP54 weatherproof, accepts rechargeable batteries
  • Operating range of -10°C to +60°C, USB interface, live circuit warning, 1000 test result storage
  • Dimension of 203mm x 148mm x 78mm, weight of 980gms

Applications

Test & Measurement

Contents

MIT320 250V, 500V, 1000V insulation tester, Test lead set and crocodile clips, SP4F Switch probe.

1 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,651.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $1,651.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --