Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSMC-6HF6009S
Newark Part No.25AC2195
Product RangeSMC-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.370 |
Price for:Each
Minimum: 1
Multiple: 1
$115.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMC-6HF6009S
Newark Part No.25AC2195
Product RangeSMC-6 Series
Technical Datasheet
Tip / Nozzle Width0.89mm
Tip / Nozzle Style60° Hoof
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeSMC-6 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMC-6HF6009S from Metcal is a SMC series surface mount cartridge. This cartridge is used with CV-5200 soldering systems. SMC series provides a wide range of options for through-hole and SMD rework.
- Standard hoof cartridge
- Tip size is 0.89mm
- Compatible with CV-H1-AV advanced LED hand piece
- 600 series heater for temperature sensitive applications
- Angle is 60°
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
0.89mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
60° Hoof
Product Range
SMC-6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate