You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MMT471A315-0001

Circular Connector, PCB Mount Plug, 8 Contacts, Brass Body

MMT471A315-0001 - Circular Connector, PCB Mount Plug, 8 Contacts, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMT471A315-0001
Newark Part No.:
37AC4276
Technical Datasheet:
MMT471A315-0001   Datasheet
See all Technical Docs

Product Overview

The MMT471A315-0001 is a 8-pole M12 X-coded side-entry right-angled Circular Connector with gold-plated brass contacts. It is suitable for 10GBit Ethernet (IEEE 802.3an). It is also ideal for a wall thickness up to 4mm.
  • 48V Maximum voltage
  • 0.5A Nominal current at 50°C
  • >100MΩ Isolation resistance
  • IP67 Protection in mated condition

Applications

Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
PCB Mount Plug

:
8Contacts

:
-

:
-

:
Brass Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

0 In stock

Non-Cancelable / Non Returnable

$63.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $63.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $58.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $54.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $52.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $50.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange