You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

587 - 

Board Type:Double Side Copper Clad

587 - Board Type:Double Side Copper Clad

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
587
Newark Part No.:
20X0839

Product Information

:
Double Side Copper Clad
:
Copper Clad FR4
:
-
:
101mm
:
152mm
:
0.8mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1/32" double sided, copper clad board was developed specifically for the circuit processing industries requirements. FR laminate board contains 1 ounce of copper per square foot.
  • Flame retardant laminate is translucent in color
  • Made of woven glass cloth impregnated with epoxy resin
  • Complies with UL #E214381
  • Dimensions: 4" x 6"

Related Searches

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$8.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.98