You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC2026-1YM - 

Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 0.9A, SOIC-8

MIC2026-1YM - Power Distribution Switch, Current Limited, High Side, Active High, 2 Outputs, 5.5V, 0.9A, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2026-1YM
Newark Part No.:
67J0260
Technical Datasheet:
MIC2026-1YM   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
High Side
:
5.5
:
900
:
0.09
:
SOIC
:
8
:
Yes
:
Active High
:
2
:
-40
:
85
:
Each
:
-
:
-
:
-
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MIC2026-1YM is a high-side MOSFET 2-channel Power Distribution Switch, optimized for general-purpose power distribution requiring circuit protection. It is internally current limited and have thermal shutdown that protects the device and load. Device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
  • 140mΩ Maximum On-resistance per Channel
  • 2.7V to 5.5V Operating Range
  • 500mA Minimum Continuous Current per Channel
  • Short-circuit Protection with Thermal Shutdown
  • Thermally Isolated Channels
  • Fault Status Flag with 3ms Filter Eliminates False Assertions
  • Under-voltage Lockout
  • Reverse Current Flow Blocking (No "Body Diode")
  • Logic-compatible Inputs
  • Soft-start Circuit
  • Low Quiescent Current
  • UL File number E179633

Applications

Computers & Computer Peripherals, Power Management, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device, exceeding the absolute maximum rating may damage the device.

Alternatives for MIC2026-1YM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.37   10+ $1.26   25+ $1.15   50+ $1.10   100+ $1.04   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.41   10+ $1.30   25+ $1.19   50+ $1.13   100+ $1.07   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $1.08   2500+ $1.08   More Pricing...

Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.