You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC2026-2YM - 

Power Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5.5V, 0.9A, SOIC-8

MIC2026-2YM - Power Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5.5V, 0.9A, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC2026-2YM
Newark Part No.:
67J0262
Technical Datasheet:
MIC2026-2YM   Datasheet
See all Technical Docs

Product Overview

The MIC2026-2YM is a dual-channel power Distribution Switch optimized for general-purpose power distribution requiring circuit protection. The switch is internally current limited and have thermal shutdown that protects the device and load. The device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during over-current and thermal shutdown conditions. Transient faults are internally filtered.
  • 140mΩ Maximum on-resistance
  • Short-circuit protection with thermal shutdown
  • Fault status flag with 3ms filter eliminates false assertions
  • Under-voltage lockout
  • Reverse current flow blocking
  • Circuit breaker mode
  • Logic-compatible input
  • Soft-start circuit
  • Low quiescent current

Applications

Communications & Networking, Power Management, Computers & Computer Peripherals, Portable Devices

Product Information


:
High Side

:
5.5V

:
900mA

:
0.09ohm

:
SOIC

:
8Pins

:
Yes

:
Active Low

:
2Outputs

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC2026-2YM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.39   10+ $1.28   25+ $1.17   50+ $1.12   100+ $1.06   More Pricing...

Restricted Item Add
     

Each

1+ $0.968   10+ $0.888   25+ $0.888   50+ $0.888   100+ $0.822   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

584 In stock

Available in quantity shown

To order more than shown inventory, contact sales

584 in stock for same day shipping
$0.695

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.39
$0.695
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.23
$0.695
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.06
$0.695
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.