You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC29150-5.0WU - 

LDO Voltage Regulator - Fixed, 26V input, 5Vnom/1.5A out, TO-263-3

MIC29150-5.0WU - LDO Voltage Regulator - Fixed, 26V input, 5Vnom/1.5A out, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC29150-5.0WU
Newark Part No.:
27K8057
Product Range
5V 1.5A LDO Voltage Regulators
Technical Datasheet:
MIC29150-5.0WU   Datasheet
See all Technical Docs

Product Overview

The MIC29150-5.0WU is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes.
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection

Applications

Portable Devices, Computers & Computer Peripherals, Automotive, Industrial, Power Management

Product Information

:
Fixed
:
-
:
26V
:
5V
:
-
:
-
:
1.5A
:
350mV
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
5V 1.5A LDO Voltage Regulators
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC29150-5.0WU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $4.96   10+ $4.54   25+ $4.12   50+ $3.93   100+ $3.76   More Pricing...

Restricted Item Add
     

Each

1+ $2.31   10+ $2.31   25+ $2.31   50+ $2.31   100+ $2.31   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $5.41   25+ $4.58   100+ $4.21   More Pricing...

Restricted Item Add

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

18 in stock for same day shipping
$1.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $4.82
$1.05
 
10+ $4.75
$1.05
 
25+ $4.01
$1.05
 
50+ $3.83
$1.05
 
100+ $3.65
$1.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.