You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC29502WU - 

LDO Voltage Regulator, Adjustable, 2.5V to 26V in, 370mV drop, 1.25V to 26V/5A out, TO-263-5

MIC29502WU - LDO Voltage Regulator, Adjustable, 2.5V to 26V in, 370mV drop, 1.25V to 26V/5A out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC29502WU
Newark Part No.:
72J5293
Technical Datasheet:
MIC29502WU   Datasheet
See all Technical Docs

Product Overview

The MIC29502WU is a high current high accuracy low-dropout Voltage Regulator using Micrels proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350 to 425mV typical dropout voltages and very low ground current. Designed for high current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. It is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes. Five pin fixed voltage versions feature logic level ON/OFF control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (drop-out), output current limit, overtemperature shutdown and extremely high voltage spikes on the input.
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation
  • Extremely fast transient response
  • Characterized for smaller loads with industry leading performance
  • Fixed voltage and adjustable version
  • Accurate 1% guaranteed tolerance

Applications

Consumer Electronics, Computers & Computer Peripherals, Automotive, Power Management

Product Information


:
Adjustable

:
2.5V

:
26V

:
-

:
1.25V

:
26V

:
5A

:
370mV

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC29502WU

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $6.97   10+ $6.97   25+ $6.39   50+ $6.39   100+ $6.39   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $11.54   10+ $10.65   25+ $9.76   50+ $9.37   100+ $8.98   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

750+ $9.26  

Restricted Item Add

Associated Products

Compare Selected

38 In stock

Available in quantity shown

To order more than shown inventory, contact sales

38 in stock for same day shipping
$10.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.