You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC4420YN - 

MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 6A peak out, 1.7 Ohm output, DIP-8

MIC4420YN - MOSFET Driver Single, Low Side Non-Inverting, 4.5V-18V supply, 6A peak out, 1.7 Ohm output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4420YN
Newark Part No.:
14M6210
Technical Datasheet:
MIC4420YN   Datasheet
See all Technical Docs

Product Overview

The MIC4420YN is a CMOS non-inverting MOSFET Driver capable of 6A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4420 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. This driver can replace three or more discrete components, reducing PCB area requirements, simplifying product design. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power up/down sequencing.
  • Latch-up protected - Will withstand >500mA reverse output current
  • Logic input will withstand negative swing up to 5V
  • Output voltage swing to within 25mV of ground or VS
  • 10000pF High capacitive load drive
  • 2.5Ω Low output impedance
  • 6pF Typical Low equivalent input capacitance

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
Low Side
:
6A
:
4.5V
:
18V
:
DIP
:
8Pins
:
18ns
:
48ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC4420YN

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.17   10+ $1.99   25+ $1.81   50+ $1.73   100+ $1.63   More Pricing...

Restricted Item Add

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$2.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.11
 
10+ $2.08
 
100+ $1.60
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.