You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MIC4451YM - 

MOSFET Driver Single, Low Side Inverting, 4.5V-18V supply, 12A peak out, 0.8 Ohm output, SOIC-8

MIC4451YM - MOSFET Driver Single, Low Side Inverting, 4.5V-18V supply, 12A peak out, 0.8 Ohm output, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC4451YM
Newark Part No.:
67K0674
Technical Datasheet:
MIC4451YM   Datasheet
See all Technical Docs

Product Overview

The MIC4451YM is a CMOS inverting MOSFET Driver capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4451 driver can replace three or more discrete components, reducing PCB area requirements, simplifying product design. Modern CMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since this device is fabricated on a self-aligned process, it has very low crossover current, run cool, use little power and are easy to drive. It is robust, efficient and easy to use.
  • Latch-up proof - Fully-isolated process is inherently immune to any latch-up
  • Low supply current 450µA with logic 1 input
  • Output voltage swing to within 25mV of ground or VS
  • 62000Pf High capacitive load drive
  • 7pF Typical low equivalent input capacitance
  • 1Ω Low output impedance

Applications

Power Management, Motor Drive & Control

Product Information

:
Low Side
:
12A
:
4.5V
:
18V
:
SOIC
:
8Pins
:
15ns
:
35ns
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC4451YM

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $2.91   10+ $2.67   25+ $2.43   50+ $2.32   100+ $2.21   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $2.92   25+ $2.43   100+ $2.21   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

44 in stock for same day shipping
$2.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.82
 
10+ $2.78
 
100+ $2.13
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.